


EEU-FC1V222 | |
|---|---|
DigiKey Part Number | P10309-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V222 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V222 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.408 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V222SB | Panasonic Industry | 31 | P19680CT-ND | 63,83000 Kč | Similar |
| UPA1V222MHD1TN | Nichicon | 1 375 | 493-4917-1-ND | 55,01000 Kč | Direct |
| UPJ1V222MHD | Nichicon | 126 | 493-5561-ND | 54,17000 Kč | Similar |
| UPJ1V222MHD6 | Nichicon | 140 | 493-5562-ND | 45,99000 Kč | Similar |
| UPM1V222MHD | Nichicon | 146 | 493-7348-ND | 63,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 50 | 30,03980 Kč | 1 501,99 Kč |
| 100 | 27,52840 Kč | 2 752,84 Kč |
| 500 | 23,20530 Kč | 11 602,65 Kč |
| 1 000 | 21,84569 Kč | 21 845,69 Kč |
| 2 500 | 20,39536 Kč | 50 988,40 Kč |
| 5 000 | 19,51243 Kč | 97 562,15 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

