
EEU-FC1V222SB | |
|---|---|
DigiKey Part Number | P19680CT-ND - Cut Tape (CT) P19680TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V222SB |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V222SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.192 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V222 | Panasonic Industry | 4 079 | P10309-ND | 57,11000 Kč | Similar |
| EEU-FC1V222S | Panasonic Industry | 59 | P10310-ND | 62,57000 Kč | Parametric Equivalent |
| ELXZ350ELL222ML30S | Chemi-Con | 452 | 565-1996-ND | 74,54000 Kč | Similar |
| UPJ1V222MHD | Nichicon | 126 | 493-5561-ND | 54,17000 Kč | Similar |
| UPJ1V222MHD6 | Nichicon | 140 | 493-5562-ND | 45,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 42,58400 Kč | 425,84 Kč |
| 50 | 33,79420 Kč | 1 689,71 Kč |
| 100 | 31,02030 Kč | 3 102,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,54096 Kč | 6 885,24 Kč |
| 500 | 25,76790 Kč | 12 883,95 Kč |
| 750 | 24,87339 Kč | 18 655,04 Kč |
| 1 250 | 23,87624 Kč | 29 845,30 Kč |
| 1 750 | 23,29026 Kč | 40 757,96 Kč |
| 2 500 | 22,72412 Kč | 56 810,30 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

