
EEU-FC1V101BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V101BJCT-ND - Cut Tape (CT) 10-EEU-FC1V101BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V101BJ |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V101B | Panasonic Industry | 847 | P19671CT-ND | 12,72000 Kč | Similar |
| EEU-FC1V101 | Panasonic Industry | 67 211 | P10294-ND | 12,51000 Kč | Parametric Equivalent |
| UPJ1V101MPD | Nichicon | 9 307 | UPJ1V101MPD-ND | 9,59000 Kč | Similar |
| UPS1V101MPD | Nichicon | 598 | 493-15852-ND | 10,64000 Kč | Similar |
| UPV1V101MGD | Nichicon | 22 366 | 493-16344-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 50 | 4,44220 Kč | 222,11 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 3,07118 Kč | 1 535,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,74500 Kč | 2 745,00 Kč |
| 2 000 | 2,52049 Kč | 5 040,98 Kč |
| 3 000 | 2,40714 Kč | 7 221,42 Kč |
| 5 000 | 2,28080 Kč | 11 404,00 Kč |
| 7 000 | 2,20648 Kč | 15 445,36 Kč |
| 10 000 | 2,13469 Kč | 21 346,90 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

