



UPJ1V101MPD | |
|---|---|
DigiKey Part Number | UPJ1V101MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V101MPD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H101MPD | Nichicon | 7 291 | 493-1899-ND | 9,38000 Kč | Upgrade |
| UPS1V101MPD | Nichicon | 598 | 493-15852-ND | 10,64000 Kč | Similar |
| UPV1V101MGD | Nichicon | 22 366 | 493-16344-ND | 18,35000 Kč | Similar |
| EEU-FC1V101 | Panasonic Industry | 67 223 | P10294-ND | 12,51000 Kč | Similar |
| EEU-FC1V101B | Panasonic Industry | 847 | P19671CT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 50 | 4,35880 Kč | 217,94 Kč |
| 200 | 3,45265 Kč | 690,53 Kč |
| 600 | 2,93402 Kč | 1 760,41 Kč |
| 1 000 | 2,73979 Kč | 2 739,79 Kč |
| 2 600 | 2,43993 Kč | 6 343,82 Kč |
| 5 000 | 2,27463 Kč | 11 373,15 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

