100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1V101MPD

DigiKey Part Number
493-15852-ND
Manufacturer
Manufacturer Product Number
UPS1V101MPD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1V101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
410 mA @ 100 kHz
Part Status
Active
Impedance
280 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V101MPDNichicon9 307UPJ1V101MPD-ND9,59000 KčDirect
UKA1H101MPDNichicon7 927493-15332-ND20,02000 KčUpgrade
UPV1V101MGDNichicon22 366493-16344-ND18,35000 KčSimilar
UPW1V101MPDNichicon7 124493-1861-ND8,13000 KčSimilar
UKA1H101MPD1TDNichicon6 707493-4655-1-ND20,02000 KčParametric Equivalent
In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,52800 Kč65,28 Kč
504,82600 Kč241,30 Kč
1004,28370 Kč428,37 Kč
5003,34898 Kč1 674,49 Kč
1 0003,05408 Kč3 054,08 Kč
3 0002,68466 Kč8 053,98 Kč
6 0002,50151 Kč15 009,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč