100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V101MPD

DigiKey Part Number
493-1861-ND
Manufacturer
Manufacturer Product Number
UPW1V101MPD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Part Status
Not For New Designs
Impedance
117 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.453" (11.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1V101MPDNichicon598493-15852-ND10,64000 KčSimilar
UPV1V101MGDNichicon22 366493-16344-ND18,35000 KčSimilar
UPW1H101MPDNichicon7 291493-1899-ND9,38000 KčParametric Equivalent
EEU-FC1V101Panasonic Industry67 223P10294-ND12,51000 KčDirect
EEU-FC1V101BPanasonic Industry847P19671CT-ND12,72000 KčSimilar
In-Stock: 7 124
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
104,94300 Kč49,43 Kč
503,62060 Kč181,03 Kč
2002,84885 Kč569,77 Kč
6002,40847 Kč1 445,08 Kč
1 0002,24322 Kč2 243,22 Kč
2 6001,98833 Kč5 169,66 Kč
5 0001,84776 Kč9 238,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč