100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
FC Series

EEU-FC1V101

DigiKey Part Number
P10294-ND
Manufacturer
Manufacturer Product Number
EEU-FC1V101
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
360.8 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Active
Impedance
117 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.453" (11.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1V101BPanasonic Industry847P19671CT-ND12,72000 KčSimilar
EEU-FC1V101BJPanasonic Industry27810-EEU-FC1V101BJCT-ND9,80000 KčSimilar
UPJ1V101MPDNichicon9 307UPJ1V101MPD-ND9,59000 KčSimilar
UPS1V101MPDNichicon598493-15852-ND10,64000 KčSimilar
UPV1V101MGDNichicon22 366493-16344-ND18,35000 KčSimilar
In-Stock: 67 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
107,77900 Kč77,79 Kč
505,78540 Kč289,27 Kč
2004,62470 Kč924,94 Kč
6003,96463 Kč2 378,78 Kč
1 0003,71728 Kč3 717,28 Kč
2 6003,33576 Kč8 672,98 Kč
5 0003,12536 Kč15 626,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč