
EEU-FC1V101B | |
|---|---|
DigiKey Part Number | P19671CT-ND - Cut Tape (CT) P19671TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V101B |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V101B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V101 | Panasonic Industry | 67 223 | P10294-ND | 12,51000 Kč | Similar |
| EEU-FC1V101BJ | Panasonic Industry | 278 | 10-EEU-FC1V101BJCT-ND | 9,80000 Kč | Similar |
| UPJ1V101MPD | Nichicon | 9 307 | UPJ1V101MPD-ND | 9,59000 Kč | Similar |
| UPS1V101MPD | Nichicon | 598 | 493-15852-ND | 10,64000 Kč | Similar |
| UPV1V101MGD | Nichicon | 22 366 | 493-16344-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 50 | 5,88960 Kč | 294,48 Kč |
| 100 | 5,24720 Kč | 524,72 Kč |
| 500 | 4,13732 Kč | 2 068,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,71728 Kč | 3 717,28 Kč |
| 2 000 | 3,43105 Kč | 6 862,10 Kč |
| 3 000 | 3,28648 Kč | 9 859,44 Kč |
| 5 000 | 3,12536 Kč | 15 626,80 Kč |
| 7 000 | 3,03069 Kč | 21 214,83 Kč |
| 10 000 | 2,93917 Kč | 29 391,70 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

