100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H101MPD

DigiKey Part Number
493-1899-ND
Manufacturer
Manufacturer Product Number
UPW1H101MPD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
315.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
485 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
234 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.453" (11.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H101MPDNichicon11 611493-14504-ND12,39000 KčSimilar
UPJ1H101MPD6Nichicon1 499493-15636-ND14,07000 KčSimilar
UPM1H101MPDNichicon29493-15734-ND15,75000 KčSimilar
UPM1H101MPD6Nichicon82UPM1H101MPD6-ND18,69000 KčSimilar
UPS1H101MPDNichicon2 527UPS1H101MPD-ND11,76000 KčSimilar
In-Stock: 8 356
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,79500 Kč57,95 Kč
504,26260 Kč213,13 Kč
2003,37230 Kč674,46 Kč
6002,86343 Kč1 718,06 Kč
1 0002,67284 Kč2 672,84 Kč
2 6002,37859 Kč6 184,33 Kč
5 0002,21625 Kč11 081,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč