100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS1H101MPD

DigiKey Part Number
UPS1H101MPD-ND
Manufacturer
Manufacturer Product Number
UPS1H101MPD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
360 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.453" (11.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1H101MPDNichicon8 356493-1899-ND9,45000 KčDirect
UPJ1H101MPDNichicon11 611493-14504-ND12,39000 KčSimilar
UPJ1H101MPD6Nichicon1 499493-15636-ND14,07000 KčSimilar
UPM1H101MPDNichicon29493-15734-ND15,75000 KčSimilar
UPM1H101MPD6Nichicon82UPM1H101MPD6-ND18,69000 KčSimilar
In-Stock: 2 527
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,34900 Kč73,49 Kč
505,45100 Kč272,55 Kč
2004,34660 Kč869,32 Kč
6003,71700 Kč2 230,20 Kč
1 0003,48105 Kč3 481,05 Kč
2 6003,11723 Kč8 104,80 Kč
5 0002,91662 Kč14 583,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč