100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H101MPD

DigiKey Part Number
493-14504-ND
Manufacturer
Manufacturer Product Number
UPJ1H101MPD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Bulk
Impedance
180 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.827" (21.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H101MPD6Nichicon1 499493-15636-ND14,07000 KčSimilar
UPM1H101MPDNichicon29493-15734-ND15,75000 KčSimilar
UPM1H101MPD6Nichicon82UPM1H101MPD6-ND18,69000 KčSimilar
UPS1H101MPDNichicon2 527UPS1H101MPD-ND11,76000 KčSimilar
UPW1H101MPDNichicon8 356493-1899-ND9,45000 KčSimilar
In-Stock: 11 611
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,76900 Kč77,69 Kč
505,77440 Kč288,72 Kč
2004,61535 Kč923,07 Kč
6003,95287 Kč2 371,72 Kč
1 0003,70489 Kč3 704,89 Kč
2 6003,32253 Kč8 638,58 Kč
5 0003,11165 Kč15 558,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč