100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H101MPD6

DigiKey Part Number
493-15636-ND
Manufacturer
Manufacturer Product Number
UPJ1H101MPD6
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H101MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
580 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
210 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H101MPDNichicon11 611493-14504-ND12,39000 KčSimilar
UPM1H101MPDNichicon29493-15734-ND15,75000 KčSimilar
UPM1H101MPD6Nichicon82UPM1H101MPD6-ND18,69000 KčSimilar
UPS1H101MPDNichicon2 527UPS1H101MPD-ND11,76000 KčSimilar
UPW1H101MPDNichicon8 356493-1899-ND9,45000 KčSimilar
In-Stock: 1 499
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,84000 Kč88,40 Kč
506,59760 Kč329,88 Kč
1005,88570 Kč588,57 Kč
5004,66114 Kč2 330,57 Kč
1 8003,99802 Kč7 196,44 Kč
3 6003,72312 Kč13 403,23 Kč
5 4003,58440 Kč19 355,76 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč