470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H471B

DigiKey Part Number
P19660CT-ND - Cut Tape (CT)
P19660TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H471B
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.374 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.832 A @ 100 kHz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H471LPanasonic Industry44 611P11260-ND28,99000 KčSimilar
UPJ1H471MHDNichicon4 851493-15643-ND24,82000 KčSimilar
B41896E6477M000TDK586495-B41896E6477M000-ND42,75000 KčParametric Equivalent
ELXV500ETD471MK25SChemi-Con1 893565-ELXV500ETD471MK25SCT-ND23,57000 KčParametric Equivalent
ELXY500ETE471MK25SChemi-Con948565-ELXY500ETE471MK25SCT-ND26,28000 KčParametric Equivalent
In-Stock: 4 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1023,15000 Kč231,50 Kč
5017,92740 Kč896,37 Kč
10016,27770 Kč1 627,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,19068 Kč6 595,34 Kč
1 00012,31267 Kč12 312,67 Kč
1 50011,86956 Kč17 804,34 Kč
2 50011,37576 Kč28 439,40 Kč
3 50011,08541 Kč38 798,93 Kč
5 00010,80511 Kč54 025,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč