
ELXV500ETD471MK25S | |
|---|---|
DigiKey Part Number | 565-ELXV500ETD471MK25SCT-ND - Cut Tape (CT) 565-ELXV500ETD471MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV500ETD471MK25S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 15,01600 Kč | 150,16 Kč |
| 50 | 11,43300 Kč | 571,65 Kč |
| 100 | 10,29840 Kč | 1 029,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,34596 Kč | 4 172,98 Kč |
| 1 000 | 7,73072 Kč | 7 730,72 Kč |
| 1 500 | 7,41997 Kč | 11 129,95 Kč |
| 2 500 | 7,07360 Kč | 17 684,00 Kč |
| 3 500 | 6,86998 Kč | 24 044,93 Kč |
| 5 000 | 6,67330 Kč | 33 366,50 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

