


EEU-FC1H471L | |
|---|---|
DigiKey Part Number | P11260-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H471L |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H471L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,70700 Kč | 187,07 Kč |
| 50 | 14,37780 Kč | 718,89 Kč |
| 100 | 13,00760 Kč | 1 300,76 Kč |
| 500 | 10,65006 Kč | 5 325,03 Kč |
| 1 000 | 9,90699 Kč | 9 906,99 Kč |
| 2 500 | 9,11419 Kč | 22 785,48 Kč |
| 5 000 | 8,63126 Kč | 43 156,30 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

