
ELXY500ETE471MK25S | |
|---|---|
DigiKey Part Number | 565-ELXY500ETE471MK25SCT-ND - Cut Tape (CT) 565-ELXY500ETE471MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY500ETE471MK25S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 745 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,81000 Kč | 168,10 Kč |
| 50 | 12,86360 Kč | 643,18 Kč |
| 100 | 11,61030 Kč | 1 161,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,45464 Kč | 4 727,32 Kč |
| 1 000 | 8,77558 Kč | 8 775,58 Kč |
| 1 500 | 8,43271 Kč | 12 649,07 Kč |
| 2 500 | 8,05056 Kč | 20 126,40 Kč |
| 3 500 | 7,82594 Kč | 27 390,79 Kč |
| 5 000 | 7,60892 Kč | 38 044,60 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

