
EEH-ZL1V470R | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V470RTR-ND - Tape & Reel (TR) 10-EEH-ZL1V470RCT-ND - Cut Tape (CT) 10-EEH-ZL1V470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V470R |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 82.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 50 | 22,27880 Kč | 1 113,94 Kč |
| 100 | 20,30090 Kč | 2 030,09 Kč |
| 500 | 16,90046 Kč | 8 450,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,53957 Kč | 15 539,57 Kč |
| 2 000 | 14,66700 Kč | 29 334,00 Kč |
| 3 000 | 14,22684 Kč | 42 680,52 Kč |
| 5 000 | 13,73630 Kč | 68 681,50 Kč |
| 7 000 | 13,44811 Kč | 94 136,77 Kč |
| 10 000 | 13,16972 Kč | 131 697,20 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |









