10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG040203100N2P

DigiKey Part Number
478-GG040203100N2PTR-ND - Tape & Reel (TR)
478-GG040203100N2PCT-ND - Cut Tape (CT)
478-GG040203100N2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG040203100N2P
Description
TVS DIODE 3.3VWM 10VC 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power - Peak Pulse
80W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, HDMI, Telecom, USB
Part Status
Active
Capacitance @ Frequency
10pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
4V (Typ)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,29300 Kč12,93 Kč
251,21800 Kč30,45 Kč
1001,11160 Kč111,16 Kč
2501,04612 Kč261,53 Kč
5000,99940 Kč499,70 Kč
1 0000,95560 Kč955,60 Kč
5 0000,86258 Kč4 312,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82613 Kč8 261,30 Kč
20 0000,79169 Kč15 833,80 Kč
30 0000,77245 Kč23 173,50 Kč
50 0000,74912 Kč37 456,00 Kč
70 0000,73429 Kč51 400,30 Kč
100 0000,71902 Kč71 902,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč