
SSA34HE3_A/H | |
|---|---|
DigiKey Part Number | SSA34HE3_A/HGITR-ND - Tape & Reel (TR) SSA34HE3_A/HGICT-ND - Cut Tape (CT) SSA34HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA34HE3_A/H |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 500 | 4,76444 Kč | 2 382,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,92616 Kč | 7 067,09 Kč |
| 3 600 | 3,57205 Kč | 12 859,38 Kč |
| 5 400 | 3,39161 Kč | 18 314,69 Kč |
| 9 000 | 3,18876 Kč | 28 698,84 Kč |
| 12 600 | 3,06861 Kč | 38 664,49 Kč |
| 18 000 | 2,95184 Kč | 53 133,12 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






