
EEH-ZL1V470R | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V470RTR-ND - Tape & Reel (TR) 10-EEH-ZL1V470RCT-ND - Cut Tape (CT) 10-EEH-ZL1V470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V470R |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 82.5 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 60mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 28,34300 Kč | 283,43 Kč |
| 50 | 22,12760 Kč | 1 106,38 Kč |
| 100 | 20,16310 Kč | 2 016,31 Kč |
| 500 | 16,78576 Kč | 8 392,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,43411 Kč | 15 434,11 Kč |
| 2 000 | 14,56746 Kč | 29 134,92 Kč |
| 3 000 | 14,13030 Kč | 42 390,90 Kč |
| 5 000 | 13,64308 Kč | 68 215,40 Kč |
| 7 000 | 13,35685 Kč | 93 497,95 Kč |
| 10 000 | 13,08034 Kč | 130 803,40 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |



