
EEH-ZK1E470R | |
|---|---|
DigiKey Part Number | P121394TR-ND - Tape & Reel (TR) P121394CT-ND - Cut Tape (CT) P121394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E470R |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E470R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 127.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 23,67100 Kč | 236,71 Kč |
| 50 | 18,34860 Kč | 917,43 Kč |
| 100 | 16,66560 Kč | 1 666,56 Kč |
| 500 | 13,77006 Kč | 6 885,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,62237 Kč | 12 622,37 Kč |
| 2 000 | 11,87898 Kč | 23 757,96 Kč |
| 3 000 | 11,50389 Kč | 34 511,67 Kč |
| 5 000 | 11,08591 Kč | 55 429,55 Kč |
| 7 000 | 10,84033 Kč | 75 882,31 Kč |
| 10 000 | 10,60310 Kč | 106 031,00 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |



