Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZK1V680UP | |
|---|---|
DigiKey Part Number | P124998TR-ND - Tape & Reel (TR) P124998CT-ND - Cut Tape (CT) P124998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V680UP |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V680UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 50 | 10,34780 Kč | 517,39 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 500 | 7,50552 Kč | 3 752,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,81154 Kč | 6 811,54 Kč |
| 2 000 | 6,34938 Kč | 12 698,76 Kč |
| 3 000 | 6,11609 Kč | 18 348,27 Kč |
| 5 000 | 5,85605 Kč | 29 280,25 Kč |
| 7 000 | 5,70321 Kč | 39 922,47 Kč |
| 10 000 | 5,55559 Kč | 55 555,90 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





