Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYF1V680MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1V680MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1V680MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1V680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 50 | 11,41040 Kč | 570,52 Kč |
| 100 | 10,27850 Kč | 1 027,85 Kč |
| 500 | 8,32696 Kč | 4 163,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,71152 Kč | 7 711,52 Kč |
| 2 000 | 7,20032 Kč | 14 400,64 Kč |
| 3 000 | 6,94229 Kč | 20 826,87 Kč |
| 5 000 | 6,65469 Kč | 33 273,45 Kč |
| 7 000 | 6,48571 Kč | 45 399,97 Kč |
| 10 000 | 6,32244 Kč | 63 224,40 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |







