82 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KE826M1GLAS038

DigiKey Part Number
399-A768KE826M1GLAS038TR-ND - Tape & Reel (TR)
399-A768KE826M1GLAS038CT-ND - Cut Tape (CT)
399-A768KE826M1GLAS038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KE826M1GLAS038
Description
CAP ALUM POLY 82UF 20% 40V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KE826M1GLAS038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,97400 Kč99,74 Kč
507,47520 Kč373,76 Kč
1006,68370 Kč668,37 Kč
5005,31964 Kč2 659,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,88959 Kč4 889,59 Kč
2 0004,53179 Kč9 063,58 Kč
3 0004,35128 Kč13 053,84 Kč
5 0004,15000 Kč20 750,00 Kč
7 0004,03171 Kč28 221,97 Kč
10 0003,91739 Kč39 173,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč