
HHXJ350GRA680MF61G | |
---|---|
DigiKey Part Number | 565-HHXJ350GRA680MF61GTR-ND - Tape & Reel (TR) 565-HHXJ350GRA680MF61GCT-ND - Cut Tape (CT) 565-HHXJ350GRA680MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350GRA680MF61G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,75000 Kč | 18,75 Kč |
10 | 11,87300 Kč | 118,73 Kč |
50 | 8,96940 Kč | 448,47 Kč |
100 | 8,05080 Kč | 805,08 Kč |
500 | 6,46938 Kč | 3 234,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,97071 Kč | 5 970,71 Kč |
2 000 | 5,55609 Kč | 11 112,18 Kč |
3 000 | 5,34692 Kč | 16 040,76 Kč |
5 000 | 5,11372 Kč | 25 568,60 Kč |
7 000 | 4,97661 Kč | 34 836,27 Kč |
10 000 | 4,84420 Kč | 48 442,00 Kč |
12 000 | 4,78127 Kč | 57 375,24 Kč |
24 000 | 4,56821 Kč | 109 637,04 Kč |
25 000 | 4,55688 Kč | 113 922,00 Kč |
Unit Price without VAT: | 18,75000 Kč |
---|---|
Unit Price with VAT: | 22,68750 Kč |