Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXJ350ARA680MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA680MF61GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA680MF61GCT-ND - Cut Tape (CT) 565-HHXJ350ARA680MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA680MF61G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA680MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 50 | 12,08640 Kč | 604,32 Kč |
| 100 | 10,89590 Kč | 1 089,59 Kč |
| 500 | 8,84772 Kč | 4 423,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,20224 Kč | 8 202,24 Kč |
| 2 000 | 7,66585 Kč | 15 331,70 Kč |
| 3 000 | 7,39522 Kč | 22 185,66 Kč |
| 5 000 | 7,09354 Kč | 35 467,70 Kč |
| 7 000 | 6,91623 Kč | 48 413,61 Kč |
| 10 000 | 6,74498 Kč | 67 449,80 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




