


EEH-ZE1H680P | |
|---|---|
DigiKey Part Number | P122145TR-ND - Tape & Reel (TR) P122145CT-ND - Cut Tape (CT) P122145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1H680P |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1H680P Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 50 | 26,42800 Kč | 1 321,40 Kč |
| 100 | 24,15400 Kč | 2 415,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,87460 Kč | 9 937,30 Kč |
| 1 000 | 18,66680 Kč | 18 666,80 Kč |
| 1 500 | 18,05772 Kč | 27 086,58 Kč |
| 2 500 | 17,37887 Kč | 43 447,17 Kč |
| 3 500 | 16,97994 Kč | 59 429,79 Kč |
| 5 000 | 16,59455 Kč | 82 972,75 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |










