42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Building Automation – Protect/Sense/Control

5.0SMDJ26CA

DigiKey Part Number
F10852TR-ND - Tape & Reel (TR)
F10852CT-ND - Cut Tape (CT)
F10852DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ26CA
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ26CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
119A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ26CABourns Inc.9 721118-5.0SMDJ26CACT-ND54,85000 KčSimilar
5.0SMDJ26CA-HBourns Inc.1175.0SMDJ26CA-HCT-ND50,68000 KčSimilar
SM30T30CAYSTMicroelectronics491497-12186-1-ND44,01000 KčSimilar
SMCJ26CABourns Inc.16 094SMCJ26CABCT-ND22,73000 KčSimilar
SMCJ26CA-QBourns Inc.13 206SMCJ26CA-QCT-ND27,74000 KčSimilar
In-Stock: 4 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1032,97300 Kč329,73 Kč
10022,43630 Kč2 243,63 Kč
50017,92488 Kč8 962,44 Kč
1 00016,47439 Kč16 474,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,13897 Kč39 416,91 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč