
20SVPG120M | |
|---|---|
DigiKey Part Number | 10-20SVPG120MTR-ND - Tape & Reel (TR) 10-20SVPG120MCT-ND - Cut Tape (CT) 10-20SVPG120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG120M |
Description | AP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG120M Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.75 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 50 | 13,42620 Kč | 671,31 Kč |
| 100 | 12,12630 Kč | 1 212,63 Kč |
| 500 | 9,88880 Kč | 4 944,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,01549 Kč | 9 015,49 Kč |
| 2 000 | 8,44067 Kč | 16 881,34 Kč |
| 3 000 | 8,15072 Kč | 24 452,16 Kč |
| 5 000 | 7,82751 Kč | 39 137,55 Kč |
| 7 000 | 7,63754 Kč | 53 462,78 Kč |
| 10 000 | 7,45408 Kč | 74 540,80 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |






