Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF60150CT

DigiKey Part Number
1655-MBRF60150CT-ND
Manufacturer
Manufacturer Product Number
MBRF60150CT
Description
DIODE ARR SCHOTTKY 150V ITO220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
940 mV @ 30 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,34700 Kč203,47 Kč
10013,49750 Kč1 349,75 Kč
50010,55948 Kč5 279,74 Kč
1 0009,61351 Kč9 613,51 Kč
2 0008,81769 Kč17 635,38 Kč
5 0007,95665 Kč39 783,25 Kč
10 0007,42466 Kč74 246,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč