Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZC1V220R | |
|---|---|
DigiKey Part Number | P15471TR-ND - Tape & Reel (TR) P15471CT-ND - Cut Tape (CT) P15471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V220R |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V220R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA220ME61G | Chemi-Con | 0 | 565-4776-1-ND | 12,72000 Kč | Parametric Equivalent |
| HZC226M035C12T-F | Cornell Dubilier Knowles | 0 | 338-HZC226M035C12T-FTR-ND | 32,11747 Kč | Parametric Equivalent |
| RAHVK220M1GCC8002E | Taiyo Yuden | 722 | 587-RAHVK220M1GCC8002ECT-ND | 27,74000 Kč | Parametric Equivalent |
| RCHVK220M1GCC8002E | Taiyo Yuden | 0 | 587-RCHVK220M1GCC8002ETR-ND | 9,03940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 50 | 8,02100 Kč | 401,05 Kč |
| 100 | 7,18050 Kč | 718,05 Kč |
| 500 | 5,73360 Kč | 2 866,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,18071 Kč | 5 180,71 Kč |
| 2 000 | 4,80824 Kč | 9 616,48 Kč |
| 3 000 | 4,62026 Kč | 13 860,78 Kč |
| 5 000 | 4,41073 Kč | 22 053,65 Kč |
| 7 000 | 4,28756 Kč | 30 012,92 Kč |
| 10 000 | 4,16858 Kč | 41 685,80 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |







