Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXC350ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-4776-2-ND - Tape & Reel (TR) 565-4776-1-ND - Cut Tape (CT) 565-4776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA220ME61G |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC350ARA220ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 50 | 10,70900 Kč | 535,45 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| 500 | 7,78396 Kč | 3 891,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,20084 Kč | 7 200,84 Kč |
| 2 000 | 6,71611 Kč | 13 432,22 Kč |
| 3 000 | 6,47151 Kč | 19 414,53 Kč |
| 5 000 | 6,19886 Kč | 30 994,30 Kč |
| 7 000 | 6,03860 Kč | 42 270,20 Kč |
| 10 000 | 5,88381 Kč | 58 838,10 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |







