22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK220M1GCC8002E

DigiKey Part Number
587-RAHVK220M1GCC8002ETR-ND - Tape & Reel (TR)
587-RAHVK220M1GCC8002ECT-ND - Cut Tape (CT)
587-RAHVK220M1GCC8002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK220M1GCC8002E
Description
CAP ALUM HYBRID 22UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C
EDA/CAD Models
RAHVK220M1GCC8002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,97400 Kč179,74 Kč
5013,78300 Kč689,15 Kč
10012,45390 Kč1 245,39 Kč
50010,16808 Kč5 084,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,44784 Kč9 447,84 Kč
2 0008,84929 Kč17 698,58 Kč
3 0008,54731 Kč25 641,93 Kč
5 0008,21076 Kč41 053,80 Kč
7 0008,01296 Kč56 090,72 Kč
10 0007,82194 Kč78 219,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč