
EEH-ZC1E680XP | |
|---|---|
DigiKey Part Number | P124962TR-ND - Tape & Reel (TR) P124962CT-ND - Cut Tape (CT) P124962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E680XP |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E680XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW686M025HEJTA | NextGen Components | 20 000 | 3372-BW686M025HEJTATR-ND | 47,73407 Kč | Parametric Equivalent |
| GYA1E680MCQ1GS | Nichicon | 2 600 | 493-GYA1E680MCQ1GSCT-ND | 23,36000 Kč | Parametric Equivalent |
| HHXC250ARA680MF80G | Chemi-Con | 2 038 | 565-4771-1-ND | 36,50000 Kč | Parametric Equivalent |
| HHXC250GRA680MF80G | Chemi-Con | 900 | 565-HHXC250GRA680MF80GCT-ND | 20,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 50 | 9,11380 Kč | 455,69 Kč |
| 100 | 8,17950 Kč | 817,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,01658 Kč | 5 414,92 Kč |
| 1 800 | 5,58962 Kč | 10 061,32 Kč |
| 2 700 | 5,37423 Kč | 14 510,42 Kč |
| 4 500 | 5,13402 Kč | 23 103,09 Kč |
| 6 300 | 4,99284 Kč | 31 454,89 Kč |
| 9 000 | 4,85646 Kč | 43 708,14 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


