
EEH-ZA1V221P | |
|---|---|
DigiKey Part Number | P124953TR-ND - Tape & Reel (TR) P124953CT-ND - Cut Tape (CT) P124953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V221P |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V221P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 50 | 16,46240 Kč | 823,12 Kč |
| 100 | 14,92330 Kč | 1 492,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,04740 Kč | 6 023,70 Kč |
| 1 000 | 11,22784 Kč | 11 227,84 Kč |
| 1 500 | 10,81439 Kč | 16 221,58 Kč |
| 2 500 | 10,35352 Kč | 25 883,80 Kč |
| 3 500 | 10,08264 Kč | 35 289,24 Kč |
| 5 000 | 9,82097 Kč | 49 104,85 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










