



PCR1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-13763-2-ND - Tape & Reel (TR) 493-13763-1-ND - Cut Tape (CT) 493-13763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1V221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1V221MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 47,45500 Kč | 474,55 Kč |
| 50 | 37,83000 Kč | 1 891,50 Kč |
| 100 | 34,79370 Kč | 3 479,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,16730 Kč | 12 066,92 Kč |
| 800 | 28,42315 Kč | 22 738,52 Kč |
| 1 200 | 27,54360 Kč | 33 052,32 Kč |
| 2 000 | 26,56300 Kč | 53 126,00 Kč |
| 2 800 | 25,98713 Kč | 72 763,96 Kč |
| 4 000 | 25,43068 Kč | 101 722,72 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |











