Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-07-SM-RPLF

DigiKey Part Number
2027-07-SM-RPLFTR-ND - Tape & Reel (TR)
2027-07-SM-RPLFCT-ND - Cut Tape (CT)
2027-07-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027-07-SM-RPLF
Description
GDT 75V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2027-07-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
527,63400 Kč138,17 Kč
1025,49200 Kč254,92 Kč
5021,14500 Kč1 057,25 Kč
10019,50920 Kč1 950,92 Kč
25017,53332 Kč4 383,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,16636 Kč8 083,18 Kč
1 00014,89955 Kč14 899,55 Kč
1 50014,20179 Kč21 302,69 Kč
2 50013,36531 Kč33 413,28 Kč
3 50012,83896 Kč44 936,36 Kč
5 00012,30147 Kč61 507,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč