GYB1C271MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1V221MCW1GS

DigiKey Part Number
GYB1V221MCW1GTR-ND - Tape & Reel (TR)
493-GYB1V221MCW1GSCT-ND - Cut Tape (CT)
493-GYB1V221MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1V221MCW1GS
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1021,78700 Kč217,87 Kč
5018,46500 Kč923,25 Kč
10016,78110 Kč1 678,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,88458 Kč6 942,29 Kč
1 00012,97290 Kč12 972,90 Kč
1 50012,51282 Kč18 769,23 Kč
2 50011,99993 Kč29 999,83 Kč
3 50011,69857 Kč40 945,00 Kč
5 00011,40742 Kč57 037,10 Kč
6 00011,26908 Kč67 614,48 Kč
12 00010,80069 Kč129 608,28 Kč
12 50010,79266 Kč134 908,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč