Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

EEH-ZA1K220P | |
|---|---|
DigiKey Part Number | P122641TR-ND - Tape & Reel (TR) P122641CT-ND - Cut Tape (CT) P122641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K220P |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K220P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1K220V | Panasonic Industry | 53 | P19830CT-ND | 47,13000 Kč | Parametric Equivalent |
| HZA226M080F24T-F | Cornell Dubilier Knowles | 0 | HZA226M080F24T-F-ND | 38,61480 Kč | Direct |
| HZA226M080F24VT-F | Cornell Dubilier Knowles | 405 | 338-4241-1-ND | 78,83000 Kč | Parametric Equivalent |
| RAHV1220M1REH0002E | Taiyo Yuden | 0 | 587-RAHV1220M1REH0002ETR-ND | 15,01638 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 37,54000 Kč | 375,40 Kč |
| 50 | 29,64820 Kč | 1 482,41 Kč |
| 100 | 27,15590 Kč | 2 715,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,45094 Kč | 11 225,47 Kč |
| 1 000 | 21,12725 Kč | 21 127,25 Kč |
| 1 500 | 20,45953 Kč | 30 689,30 Kč |
| 2 500 | 19,71529 Kč | 49 288,22 Kč |
| 3 500 | 19,27805 Kč | 67 473,18 Kč |
| 5 000 | 18,85579 Kč | 94 278,95 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |










