New Product
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1K220MCQ1GS

DigiKey Part Number
GYB1K220MCQ1GTR-ND - Tape & Reel (TR)
493-GYB1K220MCQ1GSCT-ND - Cut Tape (CT)
493-GYB1K220MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1K220MCQ1GS
Description
80V 22F HYBRID POLYMER CHIP CHIP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1017,41400 Kč174,14 Kč
5013,33500 Kč666,75 Kč
10012,04610 Kč1 204,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,82336 Kč4 911,68 Kč
1 0009,12324 Kč9 123,24 Kč
1 5008,77015 Kč13 155,22 Kč
2 5008,37624 Kč20 940,60 Kč
3 5008,14479 Kč28 506,77 Kč
5 0007,92113 Kč39 605,65 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč