
80PFV22M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-80PFV22M8X10.5TR-ND - Tape & Reel (TR) 1189-80PFV22M8X10.5CT-ND - Cut Tape (CT) 1189-80PFV22M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80PFV22M8X10.5 |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 25,25600 Kč | 252,56 Kč |
| 50 | 19,58740 Kč | 979,37 Kč |
| 100 | 17,79810 Kč | 1 779,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,71814 Kč | 7 359,07 Kč |
| 1 000 | 13,74836 Kč | 13 748,36 Kč |
| 1 500 | 13,25909 Kč | 19 888,64 Kč |
| 2 500 | 12,71376 Kč | 31 784,40 Kč |
| 3 500 | 12,39323 Kč | 43 376,31 Kč |
| 5 000 | 12,08355 Kč | 60 417,75 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |





