
HHXC800ARA220MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC800ARA220MHA0GTR-ND - Tape & Reel (TR) 565-HHXC800ARA220MHA0GCT-ND - Cut Tape (CT) 565-HHXC800ARA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC800ARA220MHA0G |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC800ARA220MHA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80PFV22M8X10.5 | Rubycon | 1 820 | 1189-80PFV22M8X10.5CT-ND | 1,59000 Kč | Parametric Equivalent |
| BW226M080HFKTA | NextGen Components | 20 000 | 3372-BW226M080HFKTATR-ND | 2,81751 Kč | Parametric Equivalent |
| CHR1K220M8X10.0-R | Cal-Chip Electronics, Inc. | 500 | 4713-CHR1K220M8X10.0-RCT-ND | 1,14000 Kč | Parametric Equivalent |
| EEH-ZC1K220P | Panasonic Industry | 1 612 | P19318CT-ND | 1,22000 Kč | Parametric Equivalent |
| GYA1K220MCQ1GS | Nichicon | 373 | 493-GYA1K220CT-ND | 1,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 23,17000 Kč | 231,70 Kč |
| 50 | 17,94400 Kč | 897,20 Kč |
| 100 | 16,29230 Kč | 1 629,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,45054 Kč | 6 725,27 Kč |
| 1 000 | 12,55522 Kč | 12 555,22 Kč |
| 1 500 | 12,10356 Kč | 18 155,34 Kč |
| 2 500 | 11,60000 Kč | 29 000,00 Kč |
| 3 500 | 11,30410 Kč | 39 564,35 Kč |
| 5 000 | 11,01825 Kč | 55 091,25 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |




