22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80PFV22M8X10.5

DigiKey Part Number
1189-80PFV22M8X10.5TR-ND - Tape & Reel (TR)
1189-80PFV22M8X10.5CT-ND - Cut Tape (CT)
1189-80PFV22M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80PFV22M8X10.5
Description
CAP ALUM HYBRID 22UF 20% 80V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1025,42900 Kč254,29 Kč
5019,72140 Kč986,07 Kč
10017,91970 Kč1 791,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,81870 Kč7 409,35 Kč
1 00013,84230 Kč13 842,30 Kč
1 50013,34969 Kč20 024,53 Kč
2 50012,80063 Kč32 001,58 Kč
3 50012,47791 Kč43 672,68 Kč
5 00012,16612 Kč60 830,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč