
EEH-ZC1K220P | |
|---|---|
DigiKey Part Number | P19318TR-ND - Tape & Reel (TR) P19318CT-ND - Cut Tape (CT) P19318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1K220P |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1K220P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,06200 Kč | 190,62 Kč |
| 50 | 14,65720 Kč | 732,86 Kč |
| 100 | 13,25990 Kč | 1 325,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,65632 Kč | 5 328,16 Kč |
| 1 000 | 9,91324 Kč | 9 913,24 Kč |
| 1 500 | 9,53819 Kč | 14 307,28 Kč |
| 2 500 | 9,12003 Kč | 22 800,08 Kč |
| 3 500 | 8,87425 Kč | 31 059,88 Kč |
| 5 000 | 8,63685 Kč | 43 184,25 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











