
GYA1K220MCW1GS | |
|---|---|
DigiKey Part Number | GYA1K220MCW1GTR-ND - Tape & Reel (TR) 493-GYA1K220MCW1GSCT-ND - Cut Tape (CT) 493-GYA1K220MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1K220MCW1GS |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 50 | 15,07660 Kč | 753,83 Kč |
| 100 | 13,86080 Kč | 1 386,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,80760 Kč | 5 903,80 Kč |
| 1 000 | 11,17220 Kč | 11 172,20 Kč |
| 1 500 | 10,85415 Kč | 16 281,23 Kč |
| 2 500 | 10,50152 Kč | 26 253,80 Kč |
| 3 500 | 10,29544 Kč | 36 034,04 Kč |
| 5 000 | 10,09710 Kč | 50 485,50 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


