22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1K220MCQ1GS

DigiKey Part Number
GYC1K220MCQ1GTR-ND - Tape & Reel (TR)
GYC1K220MCQ1GCT-ND - Cut Tape (CT)
GYC1K220MCQ1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1K220MCQ1GS
Description
80V 22F HYBRID POLYMER CHIP CHIP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 135°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 135°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1018,89500 Kč188,95 Kč
5014,51120 Kč725,56 Kč
10013,12650 Kč1 312,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,74184 Kč5 370,92 Kč
1 0009,99083 Kč9 990,83 Kč
1 5009,61188 Kč14 417,82 Kč
2 5009,18952 Kč22 973,80 Kč
3 5008,94117 Kč31 294,09 Kč
5 0008,70133 Kč43 506,65 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč