
EEH-ZA1K220V | |
|---|---|
DigiKey Part Number | P19830TR-ND - Tape & Reel (TR) P19830CT-ND - Cut Tape (CT) P19830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K220V |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K220V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1K220MCQ1GS | Nichicon | 975 | 493-GYB1K220MCQ1GSCT-ND | 27,11000 Kč | Parametric Equivalent |
| GYB1K220MCW1GS | Nichicon | 437 | 493-GYB1K220MCW1GSCT-ND | 31,28000 Kč | Parametric Equivalent |
| HZA226M080F24VT-F | Cornell Dubilier Knowles | 405 | 338-4241-1-ND | 78,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 30,95000 Kč | 309,50 Kč |
| 50 | 24,24240 Kč | 1 212,12 Kč |
| 100 | 22,12770 Kč | 2 212,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,15012 Kč | 9 075,06 Kč |
| 1 000 | 17,02601 Kč | 17 026,01 Kč |
| 1 500 | 16,45875 Kč | 24 688,12 Kč |
| 2 500 | 15,82666 Kč | 39 566,65 Kč |
| 3 500 | 15,45512 Kč | 54 092,92 Kč |
| 5 000 | 15,09630 Kč | 75 481,50 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |


