New Product
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1K220MCW1GS

DigiKey Part Number
GYB1K220MCW1GTR-ND - Tape & Reel (TR)
493-GYB1K220MCW1GSCT-ND - Cut Tape (CT)
493-GYB1K220MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1K220MCW1GS
Description
80V 22F HYBRID POLYMER CHIP CHIP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYB1K220MCQ1GSNichicon975493-GYB1K220MCQ1GSCT-ND27,11000 KčParametric Equivalent
EEH-ZA1K220VPanasonic Industry53P19830CT-ND47,13000 KčParametric Equivalent
HZA226M080F24VT-FCornell Dubilier Knowles405338-4241-1-ND78,83000 KčParametric Equivalent
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1020,23000 Kč202,30 Kč
5015,58740 Kč779,37 Kč
10014,11920 Kč1 411,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,58898 Kč5 794,49 Kč
1 00010,79210 Kč10 792,10 Kč
1 50010,39007 Kč15 585,10 Kč
2 5009,94173 Kč24 854,33 Kč
3 5009,67826 Kč33 873,91 Kč
5 0009,42372 Kč47 118,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč