RAHV1220M1REH0002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 56,52000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 53
Unit Price: 47,13000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 975
Unit Price: 27,11000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 437
Unit Price: 31,28000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 38,61480 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 405
Unit Price: 78,83000 Kč
Datasheet
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHV1220M1REH0002E

DigiKey Part Number
587-RAHV1220M1REH0002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHV1220M1REH0002E
Description
CAP ALUM HYBRID 22UF 20% 80V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RAHV1220M1REH0002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1K220PPanasonic Industry0P122641CT-ND56,52000 KčParametric Equivalent
EEH-ZA1K220VPanasonic Industry53P19830CT-ND47,13000 KčParametric Equivalent
GYB1K220MCQ1GSNichicon975493-GYB1K220MCQ1GSCT-ND27,11000 KčParametric Equivalent
GYB1K220MCW1GSNichicon437493-GYB1K220MCW1GSCT-ND31,28000 KčParametric Equivalent
HZA226M080F24T-FCornell Dubilier Knowles0HZA226M080F24T-F-ND38,61480 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,01638 Kč7 508,19 Kč
Manufacturers Standard Package
Unit Price without VAT:15,01638 Kč
Unit Price with VAT:18,16982 Kč