
EEH-ZA1J100P | |
|---|---|
DigiKey Part Number | P15446TR-ND - Tape & Reel (TR) P15446CT-ND - Cut Tape (CT) P15446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J100P |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J100P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PEV10M6.3X6.1 | Rubycon | 1 827 | 1189-3804-1-ND | 42,63000 Kč | Parametric Equivalent |
| GYB1J100MCQ1GS | Nichicon | 4 263 | 493-17897-1-ND | 22,47000 Kč | Parametric Equivalent |
| HZA106M063D16T-F | Cornell Dubilier Knowles | 35 | 338-HZA106M063D16T-FCT-ND | 67,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 50 | 17,96580 Kč | 898,29 Kč |
| 100 | 16,30910 Kč | 1 630,91 Kč |
| 500 | 13,46014 Kč | 6 730,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,33255 Kč | 12 332,55 Kč |
| 2 000 | 11,60087 Kč | 23 201,74 Kč |
| 3 000 | 11,23190 Kč | 33 695,70 Kč |
| 5 000 | 10,82065 Kč | 54 103,25 Kč |
| 7 000 | 10,57894 Kč | 74 052,58 Kč |
| 10 000 | 10,34555 Kč | 103 455,50 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |







